+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41483

USB module; Keystone; 2pin socket,USB A socket,USB C socket

NEW

Manufacturer: DELOCK

Manufacturer part number:
41483
TME Symbol:
DELOCK-41483

Specification

Manufacturer
DELOCK
Type of network accessories
USB module
Connector variant
Keystone
Colour
white
Mounting
push-in
Standard
Power Delivery 3.0
Power
20W
Electrical parameters of output
5V/3A, 9V/2A, 9V/2.22A, 12V/1.5A, 12V/1.67A
Input voltage
100...240V
Protection
short circuit protection SCP
Cable/adapter structure
  • 2pin socket
  • USB A socket
  • USB C socket
Gross weight45.43 g
Certificates
EAN code4043619414833
See other products in this category: Computer Accessories - Others DELOCK,
*
41483
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.33 USDGross price for quantities from 1 pcs - 36.33 USD
Net price for quantities from 5 pcs - 28.99 USDGross price for quantities from 5 pcs - 28.99 USD
Net price for quantities from 10 pcs - 26.13 USDGross price for quantities from 10 pcs - 26.13 USD
Net price for quantities from 20 pcs - 23.26 USDGross price for quantities from 20 pcs - 23.26 USD
Net price for quantities from 50 pcs - 20.28 USDGross price for quantities from 50 pcs - 20.28 USD