+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43335

Patch panel; Keystone; grey; Number of ports: 12; shielded

NEW

Manufacturer: DELOCK

Manufacturer part number:
43335
TME Symbol:
DELOCK-43335

Specification

Manufacturer
DELOCK
Type of network accessories
patch panel
Connector variant
Keystone
Colour
grey
Number of ports
12
Body dimensions
219x44.5x112.5mm
Shield structure
shielded
Kit contents
  • cable ties
  • mounting holder
  • mounting screws
Gross weight743 g
Certificates
EAN code4043619433353
See other products in this category: Computer Accessories - Others DELOCK,
*
43335
0 in TME stock
Net price for quantities from 1 pcs - 28.43 USDGross price for quantities from 1 pcs - 28.43 USD
Net price for quantities from 5 pcs - 22.65 USDGross price for quantities from 5 pcs - 22.65 USD
Net price for quantities from 10 pcs - 20.46 USDGross price for quantities from 10 pcs - 20.46 USD
Net price for quantities from 20 pcs - 18.15 USDGross price for quantities from 20 pcs - 18.15 USD
Net price for quantities from 50 pcs - 15.84 USDGross price for quantities from 50 pcs - 15.84 USD
No. of pieces (Multiplicity: 1)