+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62498

Cable; Jack 3.5mm 4pin socket,Jack 3,5mm 4pin plug; 0.175m


Manufacturer: DELOCK

Manufacturer part number:
62498
TME Symbol:
DELOCK-62498

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.175m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • Jack 3.5mm 4pin socket
Gross weight6.34 g
Certificates
EAN code4043619624980
See other products in this category: Audio - Video Cables DELOCK,
*
62498
9 in TME stock
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 5 pcs - 3.35 USDGross price for quantities from 5 pcs - 3.35 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 20 pcs - 2.64 USDGross price for quantities from 20 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs