+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62499

Cable; Jack 3,5mm 4pin plug,RCA socket x3; 0.24m; black

Manufacturer: DELOCK

Manufacturer part number:
62499
TME Symbol:
DELOCK-62499

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - RCA
Version
stereo
Cable length
0.24m
Insulation colour
black
Connector colour
black, blue, green, red
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • RCA socket x3
Gross weight23.8 g
Certificates
EAN code4043619624997
See other products in this category: Audio - Video Cables DELOCK,
*
62499
9 in TME stock
Net price for quantities from 1 pcs - 4.77 USDGross price for quantities from 1 pcs - 4.77 USD
Net price for quantities from 5 pcs - 4.12 USDGross price for quantities from 5 pcs - 4.12 USD
Net price for quantities from 10 pcs - 3.69 USDGross price for quantities from 10 pcs - 3.69 USD
Net price for quantities from 20 pcs - 3.25 USDGross price for quantities from 20 pcs - 3.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.