+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62904

USB to RS232 converter; 1.8m; black; Connector colour: black


Manufacturer: DELOCK

Manufacturer part number:
62904
TME Symbol:
DELOCK-62904

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS232 converter
Cable length
1.8m
Insulation colour
black
Operating system
Linux kernel 2.6.38, Mac OS 10.12.3, Windows 7, Windows 8.1, Windows 10, Windows 11
Connector colour
black
Interface
RS232
Transition features
chipset FTDI/FT232RL
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
  • D-Sub 25pin plug
  • USB C plug
Kit contents
  • adapter
  • USB to RS232 converter
  • user's manual
Gross weight111 g
Certificates
EAN code4043619629046
See other products in this category: Computer cables and adapters DELOCK,
*
62904
0 in TME stock
Net price for quantities from 1 pcs - 42.69 USDGross price for quantities from 1 pcs - 42.69 USD
Net price for quantities from 10 pcs - 35.27 USDGross price for quantities from 10 pcs - 35.27 USD
Net price for quantities from 30 pcs - 31.55 USDGross price for quantities from 30 pcs - 31.55 USD
Net price for quantities from 50 pcs - 25.99 USDGross price for quantities from 50 pcs - 25.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.