+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64000

Docking station; USB 3.2 Gen 2; metal; M.2 (M key),USB C socket


Manufacturer: DELOCK

Manufacturer part number:
64000
TME Symbol:
DELOCK-64000

Specification

Manufacturer
DELOCK
Type of PC accessories
docking station
Version
USB 3.2 Gen 2
Enclosure material
metal
Connection
M.2 (M key), USB C socket
Colour
grey
Support
M.2 NVMe SSD
PC accessories features
  • LED status indicator
  • PnP and Hot Swap
Kit contents
  • docking station
  • USB cable
  • user's manual
Gross weight72 g
Certificates
EAN code4043619640003
See other products in this category: HDD/SSD Accessories DELOCK,
*
64000
0 in TME stock
Net price for quantities from 1 pcs - 64.00 USDGross price for quantities from 1 pcs - 64.00 USD
Net price for quantities from 3 pcs - 53.90 USDGross price for quantities from 3 pcs - 53.90 USD
Net price for quantities from 5 pcs - 47.17 USDGross price for quantities from 5 pcs - 47.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.