+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of PC accessories | USB isolator | |
Version | USB 2.0 | |
Cable length | 0.15m | |
Insulation colour | black | |
Colour | black | |
Enclosure material | plastic | |
Data transfer rate | 0.48Gbps | |
PC accessories features | LED status indicator | |
Insulation voltage | 3kV, 5kV | |
Connection | DC socket, USB A plug, USB A socket |