+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64297

Cable; D-Sub 9pin socket,RJ45 plug; 2m; black; Cat 5e

NEW

Manufacturer: DELOCK

Manufacturer part number:
64297
TME Symbol:
DELOCK-64297

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - RJ
Cable length
2m
Insulation colour
black
Connector colour
black
Ethernet category
Cat 5e
Cable/adapter structure
  • D-Sub 9pin socket
  • RJ45 plug
Interface
  • full duplex
  • RS232/RS422/RS485
Gross weight80 g
Certificates
EAN code4043619642977
See other products in this category: Computer cables and adapters DELOCK,
*
64297
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.94 USDGross price for quantities from 1 pcs - 12.94 USD
Net price for quantities from 10 pcs - 10.64 USDGross price for quantities from 10 pcs - 10.64 USD
Net price for quantities from 30 pcs - 9.52 USDGross price for quantities from 30 pcs - 9.52 USD
Net price for quantities from 50 pcs - 7.84 USDGross price for quantities from 50 pcs - 7.84 USD