+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64351

Cable; D-Sub 9pin plug,RJ45 plug; PVC; 1m; black; Cat 5e

NEW

Manufacturer: DELOCK

Manufacturer part number:
64351
TME Symbol:
DELOCK-64351

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - RJ
Wire insulation material
PVC
Cable length
1m
Insulation colour
black
Shield structure
shielded
Connector colour
black
Ethernet category
Cat 5e
Cable/adapter structure
  • D-Sub 9pin plug
  • RJ45 plug
Interface
  • CAN
  • RS232
Gross weight55 g
Certificates
EAN code4043619643516
See other products in this category: Computer cables and adapters DELOCK,
*
64351
0 in TME stock
Net price for quantities from 1 pcs - 10.26 USDGross price for quantities from 1 pcs - 10.26 USD
Net price for quantities from 5 pcs - 8.87 USDGross price for quantities from 5 pcs - 8.87 USD
Net price for quantities from 10 pcs - 7.94 USDGross price for quantities from 10 pcs - 7.94 USD
Net price for quantities from 20 pcs - 7.00 USDGross price for quantities from 20 pcs - 7.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.