+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65010

Adapter; D-Sub 15pin plug,both sides

NEW

Manufacturer: DELOCK

Manufacturer part number:
65010
TME Symbol:
DELOCK-65010

Specification

Manufacturer
DELOCK
Type of transition
adapter
Cable/adapter structure
  • both sides
  • D-Sub 15pin plug
Gross weight11 g
Certificates
EAN code4043619650101
See other products in this category: Computer cables and adapters DELOCK,
*
65010
0 in TME stock
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 2.66 USD
Net price for quantities from 30 pcs - 2.39 USDGross price for quantities from 30 pcs - 2.39 USD
Net price for quantities from 50 pcs - 1.96 USDGross price for quantities from 50 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.