+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65101

Adapter; D-Sub 37pin plug,both sides; connection 1: 1

NEW

Manufacturer: DELOCK

Manufacturer part number:
65101
TME Symbol:
DELOCK-65101

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
connection 1:1
Contact plating
gold-plated
Cable/adapter structure
  • both sides
  • D-Sub 37pin plug
Gross weight20 g
Certificates
EAN code4043619651016
See other products in this category: Computer cables and adapters DELOCK,
*
65101
0 in TME stock
Net price for quantities from 1 pcs - 17.63 USDGross price for quantities from 1 pcs - 17.63 USD
Net price for quantities from 10 pcs - 14.48 USDGross price for quantities from 10 pcs - 14.48 USD
Net price for quantities from 30 pcs - 13.02 USDGross price for quantities from 30 pcs - 13.02 USD
Net price for quantities from 50 pcs - 10.73 USDGross price for quantities from 50 pcs - 10.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.