+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65110

Adapter; D-Sub 37pin socket,D-Sub 37pin plug; connection 1: 1

NEW

Manufacturer: DELOCK

Manufacturer part number:
65110
TME Symbol:
DELOCK-65110

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
connection 1:1
Contact plating
gold-plated
Cable/adapter structure
  • D-Sub 37pin plug
  • D-Sub 37pin socket
Gross weight23 g
Certificates
EAN code4043619651108
See other products in this category: Computer cables and adapters DELOCK,
*
65110
0 in TME stock
Net price for quantities from 1 pcs - 14.93 USDGross price for quantities from 1 pcs - 14.93 USD
Net price for quantities from 10 pcs - 12.27 USDGross price for quantities from 10 pcs - 12.27 USD
Net price for quantities from 30 pcs - 11.02 USDGross price for quantities from 30 pcs - 11.02 USD
Net price for quantities from 50 pcs - 9.07 USDGross price for quantities from 50 pcs - 9.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.