+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65570

Adapter; D-Sub 9pin socket,both sides; null-modem

NEW

Manufacturer: DELOCK

Manufacturer part number:
65570
TME Symbol:
DELOCK-65570

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
null-modem
Contact plating
gold-plated
Cable/adapter structure
  • both sides
  • D-Sub 9pin socket
Gross weight15 g
Certificates
EAN code4043619655700
See other products in this category: Computer cables and adapters DELOCK,
*
65570
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.53 USDGross price for quantities from 1 pcs - 7.53 USD
Net price for quantities from 10 pcs - 6.22 USDGross price for quantities from 10 pcs - 6.22 USD
Net price for quantities from 30 pcs - 5.57 USDGross price for quantities from 30 pcs - 5.57 USD
Net price for quantities from 50 pcs - 4.58 USDGross price for quantities from 50 pcs - 4.58 USD