+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66326

Cable; 2-pin terminal connector,DC 5,5/2,1 socket; straight

NEW

Manufacturer: DELOCK

Manufacturer part number:
66326
TME Symbol:
DELOCK-66326

Specification

Manufacturer
DELOCK
Type of connection cable
mains DC
Connector variant
straight
Insulation colour
black
Cable length
0.15m
Connector colour
black
Version
connection 1:1
Cable/adapter structure
  • 2-pin terminal connector
  • DC 5,5/2,1 socket
Gross weight16 g
Certificates
EAN code4043619663262
See other products in this category: DC Power Cords DELOCK,
*
66326
0 in TME stock
Net price for quantities from 1 pcs - 13.15 USDGross price for quantities from 1 pcs - 13.15 USD
Net price for quantities from 5 pcs - 10.55 USDGross price for quantities from 5 pcs - 10.55 USD
Net price for quantities from 10 pcs - 9.51 USDGross price for quantities from 10 pcs - 9.51 USD
Net price for quantities from 20 pcs - 8.45 USDGross price for quantities from 20 pcs - 8.45 USD
Net price for quantities from 50 pcs - 7.39 USDGross price for quantities from 50 pcs - 7.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.