+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of network accessories | fiber patch panel | |
Cable/adapter structure | LC duplex | |
Version | duplex, RACK, single mode (SM) | |
Colour | black | |
Mounting | rack 19" | |
Number of ports | 12 | |
Standard | 19" | |
Body dimensions | 109x35x20mm | |
Useful height (U) | 1U | |
Connector colour | green | |
Optic fibre category | OS2 |