+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80031

Cable; USB 2.0; USB A plug,USB C plug 90° left/right; 2m; black

Manufacturer: DELOCK

Manufacturer part number:
80031
TME Symbol:
DELOCK-80031

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
black
Core diameter
24AWG, 30AWG
Enclosure material
metal
Data transfer rate
0.48Gbps
Braid material
textile
Cable external diameter
2.6mm
Max. operating current
1.5A
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB C plug 90° left/right
Gross weight52.97 g
Certificates
EAN code4043619800315
See other products in this category: USB cables and adapters DELOCK,
*
80031
3 in TME stock
Net price for quantities from 1 pcs - 17.74 USDGross price for quantities from 1 pcs - 17.74 USD
Net price for quantities from 5 pcs - 15.32 USDGross price for quantities from 5 pcs - 15.32 USD
Net price for quantities from 10 pcs - 13.71 USDGross price for quantities from 10 pcs - 13.71 USD
Net price for quantities from 20 pcs - 12.18 USDGross price for quantities from 20 pcs - 12.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.