+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80618

Cable; USB A plug,USB C plug; gold-plated; 2m; black; 24AWG,28AWG


Manufacturer: DELOCK

Manufacturer part number:
80618
TME Symbol:
DELOCK-80618

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Contact plating
gold-plated
Cable length
2m
Insulation colour
black
Core diameter
24AWG, 28AWG
Enclosure material
metal
Data transfer rate
10Gbps
Shield structure
shielded threefold
Cable external diameter
5.5mm
Connector colour
red
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight95.9 g
Certificates
EAN code4043619806188
See other products in this category: USB cables and adapters DELOCK,
*
80618
0 in TME stock
Net price for quantities from 1 pcs - 18.90 USDGross price for quantities from 1 pcs - 18.90 USD
Net price for quantities from 5 pcs - 16.34 USDGross price for quantities from 5 pcs - 16.34 USD
Net price for quantities from 10 pcs - 14.54 USDGross price for quantities from 10 pcs - 14.54 USD
Net price for quantities from 20 pcs - 12.84 USDGross price for quantities from 20 pcs - 12.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.