+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81108

Cable; USB A plug,USB B plug 90° left/right; gold-plated; 1m


Manufacturer: DELOCK

Manufacturer part number:
81108
TME Symbol:
DELOCK-81108

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Contact plating
gold-plated
Cable length
1m
Insulation colour
black
Connection cable features
interference ferrite filter
Core diameter
24AWG, 30AWG
Data transfer rate
5Gbps
Shield structure
shielded twofold
Cable external diameter
5.5mm
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB B plug 90° left/right
Gross weight82.23 g
Certificates
EAN code4043619811083
See other products in this category: USB cables and adapters DELOCK,
*
81108
3 in TME stock
Net price for quantities from 1 pcs - 9.96 USDGross price for quantities from 1 pcs - 9.96 USD
Net price for quantities from 5 pcs - 8.60 USDGross price for quantities from 5 pcs - 8.60 USD
Net price for quantities from 10 pcs - 7.70 USDGross price for quantities from 10 pcs - 7.70 USD
Net price for quantities from 20 pcs - 6.79 USDGross price for quantities from 20 pcs - 6.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.