+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | USB - USB | |
Version | bidirectional | |
Contact plating | gold-plated | |
Cable length | 2m | |
Insulation colour | black | |
Support | 8K, EPR, HDCP, HDCP 1.4, HDCP 2.3, HDR, PCI Express 3.0, UHD 4320p | |
Core diameter | 22AWG, 24AWG | |
Enclosure material | metal | |
Wire insulation material | TPE | |
Data transfer rate | 40Gbps | |
Power | 240W | |
Standard | Power Delivery 3.1 | |
Cable external diameter | 5mm | |
Max. operating current | 5A | |
Connector colour | grey |