+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81259

Cable; USB C plug,both sides; 1m; silver; 23AWG,28AWG; metal; 60W


Manufacturer: DELOCK

Manufacturer part number:
81259
TME Symbol:
DELOCK-81259

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
1m
Insulation colour
silver
Core diameter
23AWG, 28AWG
Enclosure material
metal
Data transfer rate
0.48Gbps
Braid material
metal
Power
60W
Standard
Power Delivery 3.0
Cable external diameter
3.6mm
Max. operating current
3A
Connector colour
silver
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight38 g
Certificates
EAN code4043619812592
See other products in this category: USB cables and adapters DELOCK,
*
81259
0 in TME stock
Net price for quantities from 1 pcs - 15.86 USDGross price for quantities from 1 pcs - 15.86 USD
Net price for quantities from 5 pcs - 13.64 USDGross price for quantities from 5 pcs - 13.64 USD
Net price for quantities from 10 pcs - 12.20 USDGross price for quantities from 10 pcs - 12.20 USD
Net price for quantities from 20 pcs - 10.77 USDGross price for quantities from 20 pcs - 10.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.