+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81326

Cable; H05VV-F; 3G0.75mm2; PVC; 2m; black; 6A; 250V

NEW

Manufacturer: DELOCK

Manufacturer part number:
81326
TME Symbol:
DELOCK-81326

Specification

Manufacturer
DELOCK
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3G0.75mm2
Wire insulation material
PVC
Cable length
2m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
6A
Rated voltage
0.25kV
Application
for computer
Connection cable features
VDE standard
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight220 g
Certificates
EAN code4043619813261
See other products in this category: Universal and Computer Power Cords DELOCK,
*
81326
0 in TME stock
Net price for quantities from 1 pcs - 9.02 USDGross price for quantities from 1 pcs - 9.02 USD
Net price for quantities from 10 pcs - 7.45 USDGross price for quantities from 10 pcs - 7.45 USD
Net price for quantities from 30 pcs - 6.67 USDGross price for quantities from 30 pcs - 6.67 USD
Net price for quantities from 50 pcs - 5.49 USDGross price for quantities from 50 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.