+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82574

Cable; FireWire 6pin plug,both sides; 2m; black; Øcable: 6mm

NEW

Manufacturer: DELOCK

Manufacturer part number:
82574
TME Symbol:
DELOCK-82574

Specification

Manufacturer
DELOCK
Type of connection cable
FireWire
Version
FireWire 1394A
Cable length
2m
Insulation colour
black
Cable external diameter
6mm
Core diameter
24AWG, 28AWG
Connector colour
black
Data transfer rate
400Mbps
Cable/adapter structure
  • both sides
  • FireWire 6pin plug
Interface
  • FireWire
  • i.Link
Gross weight115 g
Certificates
EAN code4043619825745
See other products in this category: Audio - Video Cables DELOCK,
*
82574
0 in TME stock
Net price for quantities from 1 pcs - 15.74 USDGross price for quantities from 1 pcs - 15.74 USD
Net price for quantities from 5 pcs - 13.73 USDGross price for quantities from 5 pcs - 13.73 USD
Net price for quantities from 10 pcs - 12.22 USDGross price for quantities from 10 pcs - 12.22 USD
Net price for quantities from 20 pcs - 10.79 USDGross price for quantities from 20 pcs - 10.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.