+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82680

Cable; USB 2.0; USB A plug,USB B mini plug 90° left/right; 0.5m

Manufacturer: DELOCK

Manufacturer part number:
82680
TME Symbol:
DELOCK-82680

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
gold-plated
Cable length
0.5m
Insulation colour
black
Core diameter
24AWG, 28AWG
Data transfer rate
0.48Gbps
Shield structure
shielded twofold
Cable external diameter
4.5mm
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB B mini plug 90° left/right
Gross weight24.12 g
Certificates
EAN code4043619826803
See other products in this category: USB cables and adapters DELOCK,
*
82680
46 in TME stock
Net price for quantities from 1 pcs - 4.56 USDGross price for quantities from 1 pcs - 4.56 USD
Net price for quantities from 5 pcs - 3.94 USDGross price for quantities from 5 pcs - 3.94 USD
Net price for quantities from 10 pcs - 3.54 USDGross price for quantities from 10 pcs - 3.54 USD
Net price for quantities from 20 pcs - 3.11 USDGross price for quantities from 20 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs