+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82748

Cable; USB 2.0; DC socket,USB A socket x4,USB A plug; 10m; black

Manufacturer: DELOCK

Manufacturer part number:
82748
TME Symbol:
DELOCK-82748

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
10m
Insulation colour
black
Data transfer rate
0.48Gbps
Connector colour
black
Cable/adapter structure
  • DC socket
  • USB A plug
  • USB A socket x4
Gross weight319 g
Certificates
EAN code4043619827480
See other products in this category: USB cables and adapters DELOCK,
*
82748
0 in TME stock
Net price for quantities from 1 pcs - 26.72 USDGross price for quantities from 1 pcs - 26.72 USD
Net price for quantities from 5 pcs - 23.08 USDGross price for quantities from 5 pcs - 23.08 USD
Net price for quantities from 10 pcs - 20.65 USDGross price for quantities from 10 pcs - 20.65 USD
Net price for quantities from 20 pcs - 18.23 USDGross price for quantities from 20 pcs - 18.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.