+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83291

Cable; USB 2.0; USB A socket,4pin pin header; 0.2m; black


Manufacturer: DELOCK

Manufacturer part number:
83291
TME Symbol:
DELOCK-83291

Specification

Manufacturer
DELOCK
Type of connection cable
USB - pin header
Version
USB 2.0
Cable length
0.2m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • 4pin pin header
  • USB A socket
Gross weight15.11 g
Certificates
EAN code4043619832910
See other products in this category: USB cables and adapters DELOCK,
*
83291
6 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 30 pcs - 2.04 USDGross price for quantities from 30 pcs - 2.04 USD
Net price for quantities from 50 pcs - 1.68 USDGross price for quantities from 50 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.