+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83334

Cable; USB 2.0; USB B micro plug,USB C plug; gold-plated; 2m

Manufacturer: DELOCK

Manufacturer part number:
83334
TME Symbol:
DELOCK-83334

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
gold-plated
Cable length
2m
Insulation colour
black
Core diameter
24AWG, 30AWG
Data transfer rate
0.48Gbps
Shield structure
unshielded
Cable external diameter
3mm
Connector colour
black
Cable/adapter structure
  • USB B micro plug
  • USB C plug
Gross weight56.4 g
Certificates
EAN code4043619833344
See other products in this category: USB cables and adapters DELOCK,
*
83334
5 in TME stock
Net price for quantities from 1 pcs - 9.47 USDGross price for quantities from 1 pcs - 9.47 USD
Net price for quantities from 5 pcs - 8.18 USDGross price for quantities from 5 pcs - 8.18 USD
Net price for quantities from 10 pcs - 7.32 USDGross price for quantities from 10 pcs - 7.32 USD
Net price for quantities from 20 pcs - 6.45 USDGross price for quantities from 20 pcs - 6.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.