+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83434

Cable; Jack 3,5mm 4pin plug,both sides; 0.5m; black; 24AWG

Manufacturer: DELOCK

Manufacturer part number:
83434
TME Symbol:
DELOCK-83434

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.5m
Contact plating
gold-plated
Insulation colour
black
Core diameter
24AWG
Connector colour
black
Cable/adapter structure
  • both sides
  • Jack 3,5mm 4pin plug
Gross weight18.44 g
Certificates
EAN code4043619834341
See other products in this category: Audio - Video Cables DELOCK,
*
83434
30 in TME stock
Net price for quantities from 1 pcs - 5.95 USDGross price for quantities from 1 pcs - 5.95 USD
Net price for quantities from 5 pcs - 5.15 USDGross price for quantities from 5 pcs - 5.15 USD
Net price for quantities from 10 pcs - 4.61 USDGross price for quantities from 10 pcs - 4.61 USD
Net price for quantities from 20 pcs - 4.06 USDGross price for quantities from 20 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs