+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83435

Cable; Jack 3,5mm 4pin plug,both sides; 1m; Plating: gold-plated

Manufacturer: DELOCK

Manufacturer part number:
83435
TME Symbol:
DELOCK-83435

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
1m
Contact plating
gold-plated
Insulation colour
black
Core diameter
24AWG
Connector colour
black
Cable/adapter structure
  • both sides
  • Jack 3,5mm 4pin plug
Gross weight30.8 g
Certificates
EAN code4043619834358
See other products in this category: Audio - Video Cables DELOCK,
*
83435
10 in TME stock
Net price for quantities from 1 pcs - 6.56 USDGross price for quantities from 1 pcs - 6.56 USD
Net price for quantities from 5 pcs - 5.68 USDGross price for quantities from 5 pcs - 5.68 USD
Net price for quantities from 10 pcs - 5.07 USDGross price for quantities from 10 pcs - 5.07 USD
Net price for quantities from 20 pcs - 4.48 USDGross price for quantities from 20 pcs - 4.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.