+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83543

Cable; USB 2.0; gold-plated; 1m; black; 24AWG,28AWG; 480Mbps

Manufacturer: DELOCK

Manufacturer part number:
83543
TME Symbol:
DELOCK-83543

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
gold-plated
Cable length
1m
Insulation colour
black
Core diameter
24AWG, 28AWG
Data transfer rate
0.48Gbps
Cable external diameter
4.5mm
Connector colour
black
Cable/adapter structure
  • USB A plug double sided 90° up/down
  • USB B mini plug
Gross weight40.2 g
Certificates
EAN code4043619835430
See other products in this category: USB cables and adapters DELOCK,
*
83543
10 in TME stock
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 6.77 USD
Net price for quantities from 5 pcs - 5.84 USDGross price for quantities from 5 pcs - 5.84 USD
Net price for quantities from 10 pcs - 5.23 USDGross price for quantities from 10 pcs - 5.23 USD
Net price for quantities from 20 pcs - 4.62 USDGross price for quantities from 20 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.