+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83669

Cable; USB 2.0; USB A plug,USB C plug; 4m; black; 22AWG,26AWG

Manufacturer: DELOCK

Manufacturer part number:
83669
TME Symbol:
DELOCK-83669

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
4m
Insulation colour
black
Core diameter
22AWG, 26AWG
Data transfer rate
0.48Gbps
Cable external diameter
4.2mm
Max. operating current
3A
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight151 g
Certificates
EAN code4043619836697
See other products in this category: USB cables and adapters DELOCK,
*
83669
0 in TME stock
Net price for quantities from 1 pcs - 13.70 USDGross price for quantities from 1 pcs - 13.70 USD
Net price for quantities from 5 pcs - 11.84 USDGross price for quantities from 5 pcs - 11.84 USD
Net price for quantities from 10 pcs - 10.59 USDGross price for quantities from 10 pcs - 10.59 USD
Net price for quantities from 20 pcs - 9.34 USDGross price for quantities from 20 pcs - 9.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.