+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83868

Cable; USB 2.0; USB C plug,both sides; 4m; black; 480Mbps; 3A

Manufacturer: DELOCK

Manufacturer part number:
83868
TME Symbol:
DELOCK-83868

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
4m
Insulation colour
black
Core diameter
22AWG, 26AWG, 30AWG
Data transfer rate
0.48Gbps
Cable external diameter
4.5mm
Max. operating current
3A
Connector colour
black
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight164 g
Certificates
EAN code4043619838684
See other products in this category: USB cables and adapters DELOCK,
*
83868
0 in TME stock
Net price for quantities from 1 pcs - 14.28 USDGross price for quantities from 1 pcs - 14.28 USD
Net price for quantities from 5 pcs - 12.27 USDGross price for quantities from 5 pcs - 12.27 USD
Net price for quantities from 10 pcs - 10.98 USDGross price for quantities from 10 pcs - 10.98 USD
Net price for quantities from 20 pcs - 9.69 USDGross price for quantities from 20 pcs - 9.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.