+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83881

Cable; USB 2.0; USB A socket,USB A plug; 1m; transparent; 480Mbps


Manufacturer: DELOCK

Manufacturer part number:
83881
TME Symbol:
DELOCK-83881

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
transparent
Connection cable features
interference ferrite filter
Core diameter
24AWG, 28AWG
Data transfer rate
0.48Gbps
Shield structure
shielded twofold
Cable external diameter
4mm
Connector colour
transparent
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight44.95 g
Certificates
EAN code4043619838813
See other products in this category: USB cables and adapters DELOCK,
*
83881
15 in TME stock
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 5 pcs - 3.70 USDGross price for quantities from 5 pcs - 3.70 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD
Net price for quantities from 20 pcs - 2.92 USDGross price for quantities from 20 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs