+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85250

Cable; USB 2.0; cables,USB A plug; 100mm; black; 22AWG; Øcable: 3mm

Manufacturer: DELOCK

Manufacturer part number:
85250
TME Symbol:
DELOCK-85250

Specification

Manufacturer
DELOCK
Type of connection cable
USB - cables
Version
USB 2.0
Cable length
0.1m
Insulation colour
black
Core diameter
22AWG
Cable external diameter
3mm
Application of connection lead
Raspberry Pi
Cable/adapter structure
  • cables
  • USB A plug
Gross weight11.44 g
Certificates
EAN code4043619852505
See other products in this category: USB cables and adapters DELOCK,
*
85250
10 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 30 pcs - 3.23 USDGross price for quantities from 30 pcs - 3.23 USD
Net price for quantities from 50 pcs - 2.65 USDGross price for quantities from 50 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs