+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85419

Cable; USB C plug,1pin pin header x2; 0.2m; black; 22AWG


Manufacturer: DELOCK

Manufacturer part number:
85419
TME Symbol:
DELOCK-85419

Specification

Manufacturer
DELOCK
Type of connection cable
USB - pin header
Cable length
0.2m
Insulation colour
black
Core diameter
22AWG
Cable external diameter
3mm
Cable/adapter structure
  • 1pin pin header x2
  • USB C plug
Gross weight9.4 g
Certificates
EAN code4043619854196
See other products in this category: USB cables and adapters DELOCK,
*
85419
9 in TME stock
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 5 pcs - 4.81 USDGross price for quantities from 5 pcs - 4.81 USD
Net price for quantities from 10 pcs - 4.34 USDGross price for quantities from 10 pcs - 4.34 USD
Net price for quantities from 20 pcs - 3.80 USDGross price for quantities from 20 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs