+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85495

Cable; PoweredUSB plug,both sides; 4m; black; 20AWG,26AWG; 12V

NEW

Manufacturer: DELOCK

Manufacturer part number:
85495
TME Symbol:
DELOCK-85495

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
4m
Insulation colour
black
Core diameter
20AWG, 26AWG
Data transfer rate
0.48Gbps
Shield structure
shielded twofold
Cable external diameter
6.5mm
Rated voltage
12V
Connector colour
black
Cable/adapter structure
  • both sides
  • PoweredUSB plug
Gross weight357 g
Certificates
EAN code4043619854950
See other products in this category: USB cables and adapters DELOCK,
*
85495
0 in TME stock
Net price for quantities from 1 pcs - 24.00 USDGross price for quantities from 1 pcs - 24.00 USD
Net price for quantities from 5 pcs - 20.72 USDGross price for quantities from 5 pcs - 20.72 USD
Net price for quantities from 10 pcs - 18.50 USDGross price for quantities from 10 pcs - 18.50 USD
Net price for quantities from 20 pcs - 16.39 USDGross price for quantities from 20 pcs - 16.39 USD
No. of pieces (Multiplicity: 1)