+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | SATA | |
Cable length | 1m | |
Version | flat | |
Insulation colour | black | |
Data transfer rate | 3Gbps | |
Kind of core | Cu, tinned | |
Core diameter | 26AWG |