+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85723

Cable; magnetic,USB 2.0; 1.1m; black; textile; 2.4A

NEW

Manufacturer: DELOCK

Manufacturer part number:
85723
TME Symbol:
DELOCK-85723

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
magnetic, USB 2.0
Cable length
1.1m
Insulation colour
black
Braid material
textile
Max. operating current
2.4A
Connector colour
black
Cable/adapter structure
  • magnet interface
  • USB A plug
  • USB B micro plug
  • USB C plug
Kit contents
  • USB B micro adapter
  • USB C adapter
Gross weight44 g
Certificates
EAN code4043619857234
See other products in this category: USB cables and adapters DELOCK,
*
85723
0 in TME stock
Net price for quantities from 1 pcs - 29.00 USDGross price for quantities from 1 pcs - 29.00 USD
Net price for quantities from 5 pcs - 25.04 USDGross price for quantities from 5 pcs - 25.04 USD
Net price for quantities from 10 pcs - 22.48 USDGross price for quantities from 10 pcs - 22.48 USD
Net price for quantities from 20 pcs - 19.80 USDGross price for quantities from 20 pcs - 19.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.