+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85795

Cable; Jack 4.4mm 5pin socket,Jack 4.4mm 5pin plug; 0.5m; black

Manufacturer: DELOCK

Manufacturer part number:
85795
TME Symbol:
DELOCK-85795

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.5m
Contact plating
gold-plated
Insulation colour
black
Core diameter
24AWG
Connector colour
black
Cable/adapter structure
  • Jack 4.4mm 5pin plug
  • Jack 4.4mm 5pin socket
Gross weight24 g
Certificates
EAN code4043619857951
See other products in this category: Audio - Video Cables DELOCK,
*
85795
0 in TME stock
Net price for quantities from 1 pcs - 12.07 USDGross price for quantities from 1 pcs - 12.07 USD
Net price for quantities from 5 pcs - 10.43 USDGross price for quantities from 5 pcs - 10.43 USD
Net price for quantities from 10 pcs - 9.33 USDGross price for quantities from 10 pcs - 9.33 USD
Net price for quantities from 20 pcs - 8.24 USDGross price for quantities from 20 pcs - 8.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.