+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85845

Adapter; Jack 3.5mm 3pin plug,MMCX male x2; 1.2m; white; 26AWG

Manufacturer: DELOCK

Manufacturer part number:
85845
TME Symbol:
DELOCK-85845

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
stereo
Cable length
1.2m
Insulation colour
white
Core diameter
26AWG
Connector colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • MMCX male x2
Gross weight27 g
Certificates
EAN code4043619858453
See other products in this category: Audio - Video Cables DELOCK,
*
85845
0 in TME stock
Net price for quantities from 1 pcs - 32.21 USDGross price for quantities from 1 pcs - 32.21 USD
Net price for quantities from 5 pcs - 27.82 USDGross price for quantities from 5 pcs - 27.82 USD
Net price for quantities from 10 pcs - 24.89 USDGross price for quantities from 10 pcs - 24.89 USD
Net price for quantities from 20 pcs - 21.96 USDGross price for quantities from 20 pcs - 21.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.