+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85953

Cable; 2x4pin plug,PoweredUSB plug; 4m; black; 20AWG,26AWG; 24V

NEW

Manufacturer: DELOCK

Manufacturer part number:
85953
TME Symbol:
DELOCK-85953

Specification

Manufacturer
DELOCK
Type of connection cable
mains USB
Cable length
4m
Insulation colour
black
Core diameter
20AWG, 26AWG
Data transfer rate
0.48Gbps
Shield structure
shielded twofold
Cable external diameter
6.5mm
Rated voltage
24V
Connector colour
black
Cable/adapter structure
  • 2x4pin plug
  • PoweredUSB plug
Gross weight275 g
Certificates
EAN code4043619859535
See other products in this category: USB cables and adapters DELOCK,
*
85953
0 in TME stock
Net price for quantities from 1 pcs - 21.20 USDGross price for quantities from 1 pcs - 21.20 USD
Net price for quantities from 5 pcs - 18.29 USDGross price for quantities from 5 pcs - 18.29 USD
Net price for quantities from 10 pcs - 16.31 USDGross price for quantities from 10 pcs - 16.31 USD
Net price for quantities from 20 pcs - 14.45 USDGross price for quantities from 20 pcs - 14.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.