+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85983

Cable; PoweredUSB socket,PoweredUSB plug; 4m; black; 20AWG,26AWG


Manufacturer: DELOCK

Manufacturer part number:
85983
TME Symbol:
DELOCK-85983

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
4m
Insulation colour
black
Core diameter
20AWG, 26AWG
Shield structure
shielded twofold
Cable external diameter
6.5mm
Rated voltage
12V
Connector colour
black
Cable/adapter structure
  • PoweredUSB plug
  • PoweredUSB socket
Gross weight300 g
Certificates
EAN code4043619859832
See other products in this category: USB cables and adapters DELOCK,
*
85983
0 in TME stock
Net price for quantities from 1 pcs - 34.96 USDGross price for quantities from 1 pcs - 34.96 USD
Net price for quantities from 5 pcs - 30.20 USDGross price for quantities from 5 pcs - 30.20 USD
Net price for quantities from 10 pcs - 27.02 USDGross price for quantities from 10 pcs - 27.02 USD
Net price for quantities from 20 pcs - 23.84 USDGross price for quantities from 20 pcs - 23.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.