+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86167

RJ45 module; white; on cable; Cat 6; plastic; 48x25.8x24.7mm


Manufacturer: DELOCK

Manufacturer part number:
86167
TME Symbol:
DELOCK-86167

Specification

Manufacturer
DELOCK
Type of network accessories
RJ45 module
Colour
white
Mounting
on cable
Ethernet category
Cat 6
Enclosure material
plastic
Body dimensions
48x25.8x24.7mm
Shield structure
unshielded
Electrical mounting
LSA, without tools
Wire size
22AWG...26AWG
Kit contents
  • adhesive tape
  • mounting screws
Gross weight26.34 g
Certificates
EAN code4043619861675
See other products in this category: Computer Accessories - Others DELOCK,
*
86167
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.83 USDGross price for quantities from 1 pcs - 7.83 USD
Net price for quantities from 5 pcs - 6.27 USDGross price for quantities from 5 pcs - 6.27 USD
Net price for quantities from 10 pcs - 5.64 USDGross price for quantities from 10 pcs - 5.64 USD
Net price for quantities from 20 pcs - 5.01 USDGross price for quantities from 20 pcs - 5.01 USD
Net price for quantities from 50 pcs - 4.39 USDGross price for quantities from 50 pcs - 4.39 USD
Packaging method by the manufacturer:Bag = 10 pcs