+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86301

BNC coupler; Keystone; BNC socket,both sides; white; push-in; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
86301
TME Symbol:
DELOCK-86301

Specification

Manufacturer
DELOCK
Type of network accessories
BNC coupler
Connector variant
Keystone
Colour
white
Mounting
push-in
Impedance
50Ω
Cable/adapter structure
  • BNC socket
  • both sides
Gross weight13.54 g
Certificates
EAN code4043619863013
See other products in this category: Computer Accessories - Others DELOCK,
*
86301
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.38 USDGross price for quantities from 1 pcs - 5.38 USD
Net price for quantities from 5 pcs - 4.30 USDGross price for quantities from 5 pcs - 4.30 USD
Net price for quantities from 10 pcs - 3.88 USDGross price for quantities from 10 pcs - 3.88 USD
Net price for quantities from 20 pcs - 3.43 USDGross price for quantities from 20 pcs - 3.43 USD
Net price for quantities from 50 pcs - 3.00 USDGross price for quantities from 50 pcs - 3.00 USD