+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of network accessories | speaker coupler | |
Connector variant | Keystone | |
Cable/adapter structure | banana socket | |
Colour | white | |
Mounting | push-in | |
Contact plating | gold-plated | |
Marker colour | black | |
Kind of thread | UNEF | |
Thread | 3/8" - 32 |