+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86326

HDMI module; Keystone; HDMI socket,both sides; push-in; 0.3m

NEW

Manufacturer: DELOCK

Manufacturer part number:
86326
TME Symbol:
DELOCK-86326

Specification

Manufacturer
DELOCK
Type of network accessories
HDMI module
Connector variant
Keystone
Mounting
push-in
Cable length
0.3m
Insulation colour
black
Contact plating
gold-plated
Connector colour
white
Cable/adapter structure
  • both sides
  • HDMI socket
Gross weight37 g
Certificates
EAN code4043619863266
See other products in this category: Computer Accessories - Others DELOCK,
*
86326
0 in TME stock
Net price for quantities from 1 pcs - 22.27 USDGross price for quantities from 1 pcs - 22.27 USD
Net price for quantities from 5 pcs - 17.75 USDGross price for quantities from 5 pcs - 17.75 USD
Net price for quantities from 10 pcs - 16.01 USDGross price for quantities from 10 pcs - 16.01 USD
Net price for quantities from 20 pcs - 14.27 USDGross price for quantities from 20 pcs - 14.27 USD
Net price for quantities from 50 pcs - 12.42 USDGross price for quantities from 50 pcs - 12.42 USD
No. of pieces (Multiplicity: 1)