+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of network accessories | USB module | |
Connector variant | Keystone | |
Version | USB 2.0 | |
Mounting | push-in | |
Cable length | 0.3m | |
Insulation colour | black | |
Contact plating | gold-plated | |
Connector colour | white | |
Core diameter | 24AWG, 28AWG |