+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86383

Jack coupler; Keystone; Jack 3.5mm 4pin socket,both sides

NEW

Manufacturer: DELOCK

Manufacturer part number:
86383
TME Symbol:
DELOCK-86383

Specification

Manufacturer
DELOCK
Type of network accessories
Jack coupler
Connector variant
Keystone
Version
stereo
Colour
black
Mounting
push-in
Contact plating
gold-plated
Cable/adapter structure
  • both sides
  • Jack 3.5mm 4pin socket
Gross weight18 g
Certificates
EAN code4043619863839
See other products in this category: Computer Accessories - Others DELOCK,
*
86383
0 in TME stock
Net price for quantities from 1 pcs - 11.83 USDGross price for quantities from 1 pcs - 11.83 USD
Net price for quantities from 3 pcs - 9.82 USDGross price for quantities from 3 pcs - 9.82 USD
Net price for quantities from 5 pcs - 8.78 USDGross price for quantities from 5 pcs - 8.78 USD
Net price for quantities from 10 pcs - 7.75 USDGross price for quantities from 10 pcs - 7.75 USD
No. of pieces (Multiplicity: 1)