+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86774

Cable; USB A plug,both sides; 0.5m; silver; 24AWG,28AWG; 5Gbps

Manufacturer: DELOCK

Manufacturer part number:
86774
TME Symbol:
DELOCK-86774

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
0.5m
Insulation colour
silver
Core diameter
24AWG, 28AWG
Data transfer rate
5Gbps
Braid material
metal
Cable external diameter
5.5mm
Connector colour
black
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight116.9 g
Certificates
EAN code4043619867745
See other products in this category: USB cables and adapters DELOCK,
*
86774
2 in TME stock
Net price for quantities from 1 pcs - 13.12 USDGross price for quantities from 1 pcs - 13.12 USD
Net price for quantities from 5 pcs - 11.33 USDGross price for quantities from 5 pcs - 11.33 USD
Net price for quantities from 10 pcs - 10.14 USDGross price for quantities from 10 pcs - 10.14 USD
Net price for quantities from 20 pcs - 8.95 USDGross price for quantities from 20 pcs - 8.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.