+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86779

Cable; USB A plug,USB B plug; 2m; silver; 24AWG,28AWG; 5Gbps

Manufacturer: DELOCK

Manufacturer part number:
86779
TME Symbol:
DELOCK-86779

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
2m
Insulation colour
silver
Core diameter
24AWG, 28AWG
Data transfer rate
5Gbps
Braid material
metal
Cable external diameter
5.5mm
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight240.25 g
Certificates
EAN code4043619867790
See other products in this category: USB cables and adapters DELOCK,
*
86779
2 in TME stock
Net price for quantities from 1 pcs - 32.33 USDGross price for quantities from 1 pcs - 32.33 USD
Net price for quantities from 5 pcs - 27.93 USDGross price for quantities from 5 pcs - 27.93 USD
Net price for quantities from 10 pcs - 25.00 USDGross price for quantities from 10 pcs - 25.00 USD
Net price for quantities from 20 pcs - 22.04 USDGross price for quantities from 20 pcs - 22.04 USD
No. of pieces (Multiplicity: 1)