+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86793

Cable; USB B micro plug,USB C plug; 0.13m; black; 480Mbps; 3A


Manufacturer: DELOCK

Manufacturer part number:
86793
TME Symbol:
DELOCK-86793

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
0.13m
Insulation colour
black
Data transfer rate
0.48Gbps
Max. operating current
3A
Connector colour
silver
Cable/adapter structure
  • USB B micro plug
  • USB C plug
Connection cable features
  • flat cable
  • FPC flat ribbon cable
Gross weight9.62 g
Certificates
EAN code4043619867936
See other products in this category: USB cables and adapters DELOCK,
*
86793
4 in TME stock
Net price for quantities from 1 pcs - 8.73 USDGross price for quantities from 1 pcs - 8.73 USD
Net price for quantities from 5 pcs - 7.54 USDGross price for quantities from 5 pcs - 7.54 USD
Net price for quantities from 10 pcs - 6.75 USDGross price for quantities from 10 pcs - 6.75 USD
Net price for quantities from 20 pcs - 5.96 USDGross price for quantities from 20 pcs - 5.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.